Gefran 1200 Panel Mount Microprocessor 2 Input, 4 Output Logic, Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 820-790
- Mfr. Part No.:
- F025658/ 1200-RRRD-01-2-1
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,238.46
(exc. GST)
$1,362.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,238.46 |
*price indicative
- RS Stock No.:
- 820-790
- Mfr. Part No.:
- F025658/ 1200-RRRD-01-2-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Diagnostics | Alarm | |
| Digital Comms | RS485 | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Diagnostics Alarm | ||
Digital Comms RS485 | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers precise temperature and process regulation. It designed for diverse applications, ensuring reliability and outstanding performance across various industrial sectors.
Universal input configurable from the faceplate for easy integration
Self-diagnosis and Rapid configuration facilitated by PC software
Up to four freely configurable outputs for versatile application
Support for RS485 serial communication with MODBUS RTU protocol
- RS Stock No. 0822044
- Mfr. Part No. F054132/ 1200-RRWD-01-0-1
Each
$1,208.47
- RS Stock No. 0822569
- Mfr. Part No. F026614/ 1200-RDRR-01-0-1
Each
$1,078.50
- RS Stock No. 0822015
- Mfr. Part No. F043703/ 1200-RDD0-00-2-1
Each
$1,027.26
- RS Stock No. 0822639
- Mfr. Part No. F046792/ 1200-RDR0-01-2-1
Each
$1,187.24
Related links
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 27V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic Triac 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 2 Input P PID











