Gefran 1200 Panel Mount Microprocessor 2 Input, 2 Output Logic, Relay 27V ac On-Off, P, PD, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$967.28

(exc. GST)

$1,064.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.28

*price indicative

RS Stock No.:
821-708
Mfr. Part No.:
F030748/ 1200-RD00-01-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Microprocessor

Output Type

Logic, Relay

Number of Inputs

2

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac

Diagnostics

Alarm

Energy measurement

No

Display Type

LED

Maximum Voltage

250V ac

IP Rating

IP65

Standards/Approvals

CE

Width

48mm

Length

96mm

Mount Type

Panel Mount

Input Type

Universal

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller delivers precision control for a variety of applications, featuring a universal input that ensures tailored configurations directly from the faceplate, optimising process management.

Accuracy better than 0.2% full scale ensures reliable performance

Universal input allows flexibility in signal connectivity

Up to 4 freely configurable output options enhance versatility

Self-tuning and auto-tuning functions minimise setup time

Integrated alarm systems provide timely alerts for process parameters

Each
$1,208.47
  • RS Stock No. 0822504
  • Mfr. Part No. F029840/ 1200-RR00-02-0-0
Each
$997.27
Each
$1,238.46
Each
$1,078.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy