Gefran 650 DIN Temperature Controller 3 Input, 5 Output Logic, Relay Output 240V ac PID
- RS Stock No.:
- 820-651
- Mfr. Part No.:
- F071439/ 650-D-RR0-00030-0-LFG
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$949.77
(exc. GST)
$1,044.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $949.77 |
*price indicative
- RS Stock No.:
- 820-651
- Mfr. Part No.:
- F071439/ 650-D-RR0-00030-0-LFG
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay Output | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Firing Mode | Zero Crossing | |
| Auxiliary Power Supply | 27 V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | HB Alarm | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | UL | |
| Input Type | Linear Input, RTD, TC RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay Output | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Firing Mode Zero Crossing | ||
Auxiliary Power Supply 27 V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics HB Alarm | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals UL | ||
Input Type Linear Input, RTD, TC RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822446
- Mfr. Part No. F082979/ 650-R-R00-00000-1-LFG
- RS Stock No. 0822717
- Mfr. Part No. F065801/ 650-D-RR0-00030-0-G
- RS Stock No. 0822411
- Mfr. Part No. F065789/ 650-R-RT0-00000-1-G
- RS Stock No. 0822064
- Mfr. Part No. F060309/ 650-D-RRR-00120-1-LFG
Related links
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 240V ac/dc PID
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 650 PID Temperature Controller 3 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 650 Panel Mount PID Temperature Controller 1 Input, 3 Output Logic 27V ac/dc PID
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage












