Eurotherm EPC3016 Panel Mount PID Controller 2 Input 1 Relay 230V ac PID Controller
- RS Stock No.:
- 243-0211
- Mfr. Part No.:
- EPC3016/CC/VH/X/X/CR
- Brand:
- Eurotherm
Subtotal (1 unit)*
$1,219.03
(exc. GST)
$1,340.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.03 |
*price indicative
- RS Stock No.:
- 243-0211
- Mfr. Part No.:
- EPC3016/CC/VH/X/X/CR
- Brand:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Output Type | 1 Relay | |
| Product Type | PID Controller | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Length | 101mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | EPC3016 | |
| Input Type | Current, Thermocouple, Voltage | |
| Mount Type | Panel Mount | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Output Type 1 Relay | ||
Product Type PID Controller | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type PID Controller | ||
Maximum Supply Voltage 230V ac | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Length 101mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Series EPC3016 | ||
Input Type Current, Thermocouple, Voltage | ||
Mount Type Panel Mount | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- PL
The Eurotherm EPC3016 range of panel mounted programmable single loop PID controllers aids optimization of production yield for thermal and other forms of processing. Designed with native, high speed Ethernet, and Achilles Level 1 certified for resilience against cyber attack, the EPC3000 range is an ideal component for digitized Industry 4.0 and Industrial Internet of Things applications. Highly configurable, with precise, repeatable control and measurement performance, meeting accuracy specifications up to and including stringent aerospace regulatory requirements, the EPC3000 range remains simple to use and deploy.
Enhanced Eurotherm PID control with cutback function for fast response and minimal overshoot
Precision 0.1percent Inputs meeting accuracy requirements of AMS2750 and CQI 9
Wireable function blocks including math, logic, and advanced control
Native Fast Ethernet with RJ45 connector for IIoT and Industry 4.0
Modbus, Ethernet or IP and BACNet protocol support
Factory Mutual approved temperature limit option available
Up to 20 ramp or soak program profiles
Related links
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input 1 Relay 24V ac/dc PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input, 3 Output 2 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, Logic/SSR 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input Logic/SSR 1 Relay 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 2 Relay, DC 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input 1 Relay, DC 230V ac PID Controller
- Eurotherm EPC3016 Panel Mount PID Controller 2 Input, 5 Output 230V ac PID Controller
