Gefran GRM-H DIN Rail Temperature Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-642
- Mfr. Part No.:
- F096821/ GRM-H-75-48-AN-AC-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,666.56
(exc. GST)
$1,833.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,666.56 |
*price indicative
- RS Stock No.:
- 601-642
- Mfr. Part No.:
- F096821/ GRM-H-75-48-AN-AC-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Bf, Ft | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35 mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Bf, Ft | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35 mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM Series presents an advanced solution for industrial applications, renowned for its reliability and precision. Designed to optimise performance, this unit integrates seamlessly with various systems, making it a versatile choice for professionals. Engineered to endure the most demanding environments, it guarantees long-lasting functionality and minimal downtime. With a focus on energy efficiency and operational excellence, this product contributes to cost savings while enhancing productivity. Its innovative design reflects a commitment to quality and performance, providing users with confidence in their operational capabilities. The GRM Series is the ideal partner for those seeking superior control solutions in their processes.
Robust construction ensures durability in harsh conditions.
Compact design facilitates easy installation in limited spaces.
Enhanced energy efficiency contributes to lower operational costs.
User-friendly interface simplifies the operation and monitoring.
Compatibility with various systems broadens application range.
High accuracy ensures precise control in various processes.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage ON/OFF
- Gefran GRM-H DIN Rail Power Controller 2 Input 480 Supply Voltage IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Output PNP, 480 Supply Voltage ON/OFF
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
