Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF

N

Subtotal (1 unit)*

$1,309.40

(exc. GST)

$1,440.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,309.40

*price indicative

RS Stock No.:
601-576
Mfr. Part No.:
GRM-H-10-48-AN-AC-0-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Supply Voltage

480

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF

Mounting Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran product is an exceptional solution for a variety of industrial applications, delivering unparalleled reliability and precision. Designed for robustness and efficiency, it seamlessly integrates into existing systems to enhance performance. Ideal for those looking to optimise operational processes, this device offers a blend of advanced technology and user-friendly features. With a commitment to quality, the product stands out for its durability and the value it brings to various settings, ensuring that users gain a competitive edge in their operations. Its innovative features make it suitable for diverse environments, providing peace of mind through high-performance standards. This product embodies the ethos of excellence, catering to the needs of professionals who demand both efficacy and reliability in their equipment.

Built with high-quality materials to ensure longevity in demanding environments.
User-friendly design promotes easy installation and maintenance.
Advanced operational capabilities enhance productivity and efficiency.
Compact form factor saves valuable space while offering powerful performance.
Designed to meet rigorous industry standards for safety and compliance.

Related links