Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-508
- Mfr. Part No.:
- GRM-H-25-48-I-OL-0-0-0-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,219.85
(exc. GST)
$1,341.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.85 |
*price indicative
- RS Stock No.:
- 601-508
- Mfr. Part No.:
- GRM-H-25-48-I-OL-0-0-0-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Diagnostics | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Diagnostics Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies cutting-edge technology combined with unparalleled performance, making it a vital component for various industrial applications. Designed with precision, it offers excellent reliability and efficiency, ensuring optimal functionality in demanding environments. Its robust construction enhances durability, while the thoughtful design accommodates easy integration into existing systems. The product is ideal for users seeking high performance without compromising on quality, effortlessly meeting and exceeding industry standards. Whether deployed in process control or automation, this solution promises to enhance operational excellence and foster innovation.
Designed for seamless integration into existing systems.
Offers excellent reliability in demanding industrial environments.
Constructed to withstand rigorous operational conditions.
Provides exceptional performance while ensuring minimal maintenance.
Compatible with a range of applications, enhancing versatility.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hammers
- Cable Knives
- Insertion & Extraction Tools
- Hand Saws
