Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-507
- Mfr. Part No.:
- F094205/ GRM-H-120-60-AN-OL-FAN61-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,909.41
(exc. GST)
$2,100.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,909.41 |
*price indicative
- RS Stock No.:
- 601-507
- Mfr. Part No.:
- F094205/ GRM-H-120-60-AN-OL-FAN61-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Zc, Pa, Hsc, Ft | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Zc, Pa, Hsc, Ft | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran product stands out as a result of its innovative design, tailored to meet the rigorous demands of automation and control applications. With a focus on precision and reliability, it integrates seamlessly into existing systems, enhancing operational efficiency while ensuring minimal downtime. This product represents a blend of advanced technology and user-friendly features, catering to professionals seeking quality performance without compromise. Its robust construction ensures longevity, making it an ideal choice for both industrial and commercial uses. Engineered with attention to detail, it promises optimal functionality, providing end-users with peace of mind in their critical applications.
Designed for seamless integration into various systems.
Robust construction guarantees long-lasting performance.
Ideal for a range of industrial and commercial applications.
Enhances operational efficiency with precise control capabilities.
User-friendly interface allows for easy operation and maintenance.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cutting Mats
- Hand Saws
