Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-028
- Mfr. Part No.:
- F092940/ GRM-H-25-60-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,533.06
(exc. GST)
$1,686.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,533.06 |
*price indicative
- RS Stock No.:
- 601-028
- Mfr. Part No.:
- F092940/ GRM-H-25-60-AN-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 25A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Pa, Zc, Bf, Ft, Hsc | |
| Maximum Voltage | 600V ac | |
| Width | 35mm | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 25A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Pa, Zc, Bf, Ft, Hsc | ||
Maximum Voltage 600V ac | ||
Width 35mm | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran GRM-H series offers an advanced solution for precise temperature control, engineered to enhance performance in industrial applications. Designed with the demands of automation and process control in mind, this product integrates seamlessly into existing systems, providing reliable feedback and efficient operation. Its robust construction ensures long-lasting durability, while the intuitive interface simplifies user interaction, facilitating a smoother operational experience. Ideal for both new installations and upgrades, this model ensures operational excellence, empowering businesses to maintain high standards of quality and efficiency.
Facilitates accurate temperature regulation for optimal performance.
Includes advanced automation features that enhance control capabilities.
Designed for seamless integration with existing systems.
Robust construction provides extended service life and reliability.
User-friendly interface streamlines set-up and operation.
Equipped with various connectivity options to meet diverse application needs.
Supports efficient operation, promoting sustainability in industrial processes.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
