Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,946.58

(exc. GST)

$2,141.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,946.58

*price indicative

RS Stock No.:
601-010
Mfr. Part No.:
F092922/ GRM-H-120-48-AN-AC-FAN63-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

120A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

480V

Energy measurement

Yes

Controlled Phases

1

Firing Mode

Ft, Zc, Pa, Bf, Hsc

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

CE, RoHS, UL

Width

35mm

Length

137.8mm

Mount Type

DIN Rail

Series

GRM-H

Input Type

Digital

COO (Country of Origin):
IT
The Gefran advanced cooling solution is engineered for high-performance applications, delivering reliable thermal management with outstanding efficiency. Designed to meet the demands of various industrial environments, it excels in maintaining optimal operating conditions for sensitive equipment. Its robust construction ensures durability and longevity, making it a trustworthy choice for continuous operation. Featuring a user-friendly interface, installation and maintenance become hassle-free, catering to both seasoned professionals and newcomers alike. The product stands out with its quiet operation, making it suitable for environments where noise minimisation is crucial. Furthermore, the innovative technology behind this cooling system promotes energy savings while effectively managing airflow, showcasing a perfect blend of effectiveness and sustainability.

Optimised airflow design enhances cooling efficiency.

Durable materials provide long-lasting performance.

User-friendly interface simplifies setup and maintenance.

Compact size allows integration in space-constrained environments.

Low noise operation ideal for sensitive workspaces.

Energy-efficient technology reduces operating costs.

Versatile design accommodates various industrial applications.

Related links