Jumo 703051 DIN Rail Temperature Control Module 2 Input, 2 Output Digital 240V Controller

Subtotal (1 unit)*

$1,336.60

(exc. GST)

$1,470.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,336.60

*price indicative

RS Stock No.:
467-001
Mfr. Part No.:
703051/8-09-00-00-00-00-00-23/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Temperature Control Module

Output Type

Digital

Number of Inputs

2

Number of Outputs

2

Maximum Current

8A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

Control Type

Controller

Terminal Type

Spring Cage Terminal

Maximum Supply Voltage

240V

Digital Comms

Ethernet Interface, Profinet Interface, RS485 Interface

Diagnostics

Yes

Display Type

18 Segment LCD, LCD - Dot Matrix

Maximum Voltage

230V ac

IP Rating

IP65

Width

48mm

Length

114.9mm

Standards/Approvals

NAMUR recommendation NE 43, ASTM E1751M-15, DIN 43710 (1985), DIN EN 60584-1:2014, DIN EN 60751:2009, GOST 6651-2009 A.2, GOST R 8.585-2001, IEC 60584-1:2013, IEC 60751:2008

Series

703051

Mount Type

DIN Rail

Input Type

Analogue

COO (Country of Origin):
DE
The Jumo meroTRON Controller is a compact controller designed for precise temperature, pressure, and process control with a simple interface. It supports Ethernet, PROFINET, and RS485 connectivity, making it ideal for industrial applications.

Customizable menu structure

IP65 protection

USB host interface

Data logger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy