West Instruments P6700 Controller 1 Input, 3 Output Linear 24V ac, 48 V ac Limit Controller
- RS Stock No.:
- 328-811
- Mfr. Part No.:
- P6700-2110020
- Brand:
- West Instruments
Subtotal (1 unit)*
$1,078.20
(exc. GST)
$1,186.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.20 |
*price indicative
- RS Stock No.:
- 328-811
- Mfr. Part No.:
- P6700-2110020
- Brand:
- West Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Output Type | Linear | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Limit Controller | |
| Maximum Supply Voltage | 24V ac, 48V ac | |
| Digital Comms | RS485, 1200 to 19200 Baud | |
| Maximum Voltage | 240V | |
| Display Type | 4 digit LED | |
| IP Rating | IP20, IP66 | |
| Width | 48mm | |
| Length | 110mm | |
| Standards/Approvals | UL & ULC recognised, FM, CE | |
| Input Type | J Type Thermocouple, PT100, V Type Thermocouple | |
| Series | P6700 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Output Type Linear | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Limit Controller | ||
Maximum Supply Voltage 24V ac, 48V ac | ||
Digital Comms RS485, 1200 to 19200 Baud | ||
Maximum Voltage 240V | ||
Display Type 4 digit LED | ||
IP Rating IP20, IP66 | ||
Width 48mm | ||
Length 110mm | ||
Standards/Approvals UL & ULC recognised, FM, CE | ||
Input Type J Type Thermocouple, PT100, V Type Thermocouple | ||
Series P6700 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- GB
The West Instruments Limit Alarm Unit is a programmable safety cut-out designed to protect your process by triggering optional outputs for annunciators and alarms. It features a latched relay that cuts power to the process if safe values are exceeded, ensuring safety. The unit must be reset before the process can resume. It incorporates the improved Plus Series hardware and an intuitive user interface for optimal ease of use.
Jumperless configuration
Auto detected hardware
5 Amp latching limit relay
Modbus and ASCII protocol
Remote reset option
Related links
- West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 48V Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 100V Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Controller
- West Instruments P6700 PID Temperature Controller 1 Input, 3 Output Relay 24V ac
- West Instruments P6100 Temperature Control Module 3 Input On-Off
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
- West Instruments P6100 Temperature Control Module, 3 Output Linear 240V PID Controller
