West Instruments P6700 Controller 1 Input, 3 Output Linear 48V Limit Controller
- RS Stock No.:
- 328-813
- Mfr. Part No.:
- P6700-2111020
- Brand:
- West Instruments
Subtotal (1 unit)*
$1,214.12
(exc. GST)
$1,335.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,214.12 |
*price indicative
- RS Stock No.:
- 328-813
- Mfr. Part No.:
- P6700-2111020
- Brand:
- West Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | West Instruments | |
| Product Type | Controller | |
| Output Type | Linear | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Limit Controller | |
| Maximum Supply Voltage | 48V | |
| Digital Comms | 1200 to 19200 Baud, ASCII Protocol, Modbus, RS485 | |
| Display Type | 4 digit LED, Plus 4 LED Indicator, Colour Display Screen | |
| IP Rating | IP20, IP66 | |
| Standards/Approvals | CE, FM, UL & ULC recognised | |
| Input Type | J Type Thermocouple, 50Ω Per Lead maximum (Balanced) DC Linear 0 to 20mA, 10 to 50 Mv, 2 to 10 V Scaleable -1999 to 9999, 1 to 5 V, 0 to 5 V, With Adjustable Decimal Point, RTD, PT100 | |
| Series | P6700 | |
| Select all | ||
|---|---|---|
Brand West Instruments | ||
Product Type Controller | ||
Output Type Linear | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Limit Controller | ||
Maximum Supply Voltage 48V | ||
Digital Comms 1200 to 19200 Baud, ASCII Protocol, Modbus, RS485 | ||
Display Type 4 digit LED, Plus 4 LED Indicator, Colour Display Screen | ||
IP Rating IP20, IP66 | ||
Standards/Approvals CE, FM, UL & ULC recognised | ||
Input Type J Type Thermocouple, 50Ω Per Lead maximum (Balanced) DC Linear 0 to 20mA, 10 to 50 Mv, 2 to 10 V Scaleable -1999 to 9999, 1 to 5 V, 0 to 5 V, With Adjustable Decimal Point, RTD, PT100 | ||
Series P6700 | ||
- COO (Country of Origin):
- GB
- RS Stock No. 0328810
- Mfr. Part No. P6700-2100020
- RS Stock No. 0328809
- Mfr. Part No. P6700-2111000
- RS Stock No. 0328808
- Mfr. Part No. P6700-2110000
- RS Stock No. 0328811
- Mfr. Part No. P6700-2110020
Related links
- West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 100V Limit Controller
- West Instruments P6700 Controller 1 Input, 3 Output Linear 240V Controller
- West Instruments P6100 Temperature Control Module 3 Input, 3 Output Linear 48V PID Controller
- West Instruments P6100 Temperature Control Module 1 Input PID Controller
- West Instruments P6700 PID Temperature Controller 1 Input, 3 Output Relay 24V ac
- West Instruments P6100 Temperature Control Module, 3 Output Linear 240V PID Controller
- West Instruments P6100 Temperature Control Module On-Off












