Siemens Input Card
- RS Stock No.:
- 114-067
- Mfr. Part No.:
- 6DR2800-8R
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$874.62
(exc. GST)
$962.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $874.62 | - |
| 3 - 3 | $844.04 | 3% |
| 4 + | $804.68 | 7% |
*price indicative
- RS Stock No.:
- 114-067
- Mfr. Part No.:
- 6DR2800-8R
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input Card | |
| Maximum Current | 5mA | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input Card | ||
Maximum Current 5mA | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Related links
- Siemens Input Card
- Siemens Input Card 10V
- West Instruments P Input Card Temperature Control
- Advantech PCI Input Card
- Advantech PCIe Input Card
- Siemens Input Jumper M12 3RK1901 Series Tool for Use with Safe Modules
- Siemens SIPLUS LOGO Series Logic Module 4-Input, AC/DC Input
- Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU 16-Input, Analogue Input
