Siemens SIPLUS LOGO Series Logic Module, 4-Input, AC/DC Input, 4 Outputs, Relay Output
- RS Stock No.:
- 254-0422
- Mfr. Part No.:
- 6AG10551HB007BA2
- Brand:
- Siemens
Subtotal (1 unit)*
$603.94
(exc. GST)
$664.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.94 |
*price indicative
- RS Stock No.:
- 254-0422
- Mfr. Part No.:
- 6AG10551HB007BA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS LOGO | |
| Product Type | Logic Module | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | AC/DC | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 58mm | |
| Length | 90mm | |
| Width | 35.5mm | |
| Standards/Approvals | RoHS | |
| Communication Port Type | Ethernet | |
| Mount Type | DIN Rail | |
| Output Current | 5A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS LOGO | ||
Product Type Logic Module | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type AC/DC | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 58mm | ||
Length 90mm | ||
Width 35.5mm | ||
Standards/Approvals RoHS | ||
Communication Port Type Ethernet | ||
Mount Type DIN Rail | ||
Output Current 5A | ||
- COO (Country of Origin):
- DE
Siemens SIPLUS LOGO Series Logic Module, 4 Digital Inputs, 24V DC Supply Voltage - 6AG10551HB007BA2
This logic module is a cutting-edge component from Siemens, designed specifically for industrial automation applications. With a Compact dimension of 90 x 35.5 x 58 mm, it fits seamlessly onto DIN rails, making it an Ideal choice for space-constrained environments. Operating on a supply voltage of 24V DC, this device is capable of accommodating both AC and DC input types, making it versatile for various applications. It achieves an impressive performance range, with an operational temperature range from -40°C to +70°C.
Features & Benefits
• Integrates 4 digital inputs and outputs for efficient data handling
• Supports relay output type for reliable control actions
• Offers a maximum output current of 5A for robust usage
• Tailored for use with the SIPLUS LOGO system, ensuring compatibility
• Supports relay output type for reliable control actions
• Offers a maximum output current of 5A for robust usage
• Tailored for use with the SIPLUS LOGO system, ensuring compatibility
Applications
• Ideal for controlling automation in manufacturing settings
• Utilised in system monitoring and data acquisition processes
• Effective in electrical panel automation for optimised power management
• Suitable for integrating multiple devices within a singular control network
• Utilised in system monitoring and data acquisition processes
• Effective in electrical panel automation for optimised power management
• Suitable for integrating multiple devices within a singular control network
What input types can be used with this module?
This module effectively handles both AC and DC input types, providing flexibility for various application requirements.
How does the temperature range impact functionality?
With operational limits from -40°C to +70°C, this module can function in extreme environments, ensuring reliable performance in challenging conditions.
What kind of network connectivity is supported?
The module offers Ethernet connectivity, enabling smooth integration into existing network infrastructures for better communication between control systems.
What is the significance of the relay output type?
The relay output type ensures that the module can control larger loads safely, making it suitable for direct interfacing with various industrial equipment.
How does the integration of 4 digital inputs and outputs enhance automation?
The system's Ability to handle 4 digital inputs and outputs allows for more complex control processes, permitting the management of multiple devices simultaneously for improved operational efficiency.
Related links
- Siemens SIPLUS LOGO Series Logic Module 4-Input, AC/DC Input
- Siemens SIPLUS LOGO! Series Logic Module 8-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module 8-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module 8-Input Digital Input
- Siemens SIPLUS LOGO! Series Logic Module 8-Input, DC Input
- Siemens SIPLUS LOGO Series Logic Module 4-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module 2-Input, Analogue Input
- Siemens SIPLUS LOGO Series Logic Module 8-Input Digital Input
