Siemens Output Module 10V
- RS Stock No.:
- 113-626
- Mfr. Part No.:
- 6DR2805-8A
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$155.49
(exc. GST)
$171.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $155.49 | - |
| 3 + | $154.39 | - |
*price indicative
- RS Stock No.:
- 113-626
- Mfr. Part No.:
- 6DR2805-8A
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Output Module | |
| Maximum Current | 20mA | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 10V | |
| Maximum Voltage | 10V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Output Module | ||
Maximum Current 20mA | ||
Terminal Type Screw | ||
Maximum Supply Voltage 10V | ||
Maximum Voltage 10V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Electrical controller
SIPART DR19 for applications in machine and instrument manufacturing
SIPART DR2 for all standard tasks, with comprehensive display
Controller can be expanded with accessory modules
Cable for PC connection
Related links
- Siemens Output Module for use with PSU8600 PSU, SITOP CNX8600 Series
- Siemens Output Module for use with PSU8600 PSU, 6EP Series
- Schneider Electric PLC I/O Module STB Analogue 10V
- Siemens SIMATIC S7 Series Input/Output Module, 24V
- Siemens SIMATIC S7 Series Input/Output Module
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
