Jumo Temperature Controller for use with Temperature Control
- RS Stock No.:
- 278-897
- Mfr. Part No.:
- 701550(3041/3046)/6 (Solid-state relay 1A)
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-897
- Mfr. Part No.:
- 701550(3041/3046)/6 (Solid-state relay 1A)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Temperature Control | |
| For Use With | Temperature Control | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Temperature Control | ||
For Use With Temperature Control | ||
- COO (Country of Origin):
- DE
The Jumo Accessory for the di308, dTRON3xx, dTRON 3xx plast series is a retrofit board for a solid state relay 1A.
Math and logic function
Program with 8 sections
Universal measurement input
Modbus master function
Program with 8 sections
Universal measurement input
Modbus master function
Related links
- Jumo Temperature Control Module for use with 703042 Series 703044 Series
- Jumo Temperature Controller for use with Temperature Control
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo Temperature Control Accessory for use with Compact Controller JUMO dTRON 703043, JUMO dTRON
- Jumo PLC I/O Module FL COM SERVER RS232
- Jumo PLC I/O Module ILB IB 24 DO32
- Jumo Temperature Control Accessory for use with JUMO DICON Touch
- West Instruments Plus Input Card Solid State Relay Temperature Control
