Jumo PLC I/O Module FL COM SERVER RS232
- RS Stock No.:
- 510-9196
- Mfr. Part No.:
- 701550(3041/3046)/2 (Relais (Wechsler))
- Brand:
- Jumo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 510-9196
- Mfr. Part No.:
- 701550(3041/3046)/2 (Relais (Wechsler))
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Series | FL COM SERVER RS232 | |
| Standards/Approvals | UL, cULus | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Series FL COM SERVER RS232 | ||
Standards/Approvals UL, cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
dTRON 300 compact controller with program function
Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available
Contents
Controller, seal, fastening elements, operating instructions
Related links
- Jumo PLC I/O Module ILB IB 24 DO32
- Jumo Temperature Controller for use with Temperature Control
- Jumo Temperature Control Module for use with 703042 Series 703044 Series
- Jumo Temperature Control Accessory for use with Compact Controller JUMO dTRON 703043, JUMO dTRON
- Jumo Temperature Control Module for use with JUMO IMAGO 500 Multi-Channel Process and Program Controller
- Siemens PLC I/O Module FL COMSERVER UNI 232/422/485 Digital 28.8V
- Phoenix Contact FL COMSERVER UNI 232/422/485 Series PLC I/O Module for Use with FL COMSERVER UNI
- Jumo Temperature Control Module
