Fluke calibration 9103-B-256 Temperature Calibrator

Subtotal (1 unit)*

$7,932.00

(exc. GST)

$8,725.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,932.00

*price indicative

RS Stock No.:
276-8097
Mfr. Part No.:
9103-B-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Temperature Calibrator

Calibrator Type

Drywell Calibrator

Resolution

0.1 °C

Accuracy

±0.25°C

Temperature Scale

Fahrenheit, Centigrade

Width

242mm

Standards/Approvals

No

Weight

16kg

Height

382mm

Length

400mm

COO (Country of Origin):
US
The Fluke Dry well may be used as a portable instrument or bench top temperature calibrator for calibration thermocouples and RTD temperature probes. This Dry well was designed for portability, low cost and ease of operation. Through proper use, the instrument will continuously provide accurate calibration of temperature sensors and devices. The LED display panel continuously shows the current well temperature. The temperature may be easily set with the control buttons to any desired temperature within the specified range.

RS 232 interface

Universal AC input

Convenient handle

Eight set point memory

Temperature switch hold

Temperature scan rate control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy