Fluke calibration 9140-B-256 Temperature Calibrator
- RS Stock No.:
- 276-8104
- Mfr. Part No.:
- 9140-B-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$7,265.00
(exc. GST)
$7,991.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,265.00 |
*price indicative
- RS Stock No.:
- 276-8104
- Mfr. Part No.:
- 9140-B-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Drywell Calibrator | |
| Accuracy | ±0.5°C | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Power Source | 150 W, 1.3 A or 230 V ac (±10%), 4.4 A or 230 V ac (±10%), 0.7 A, 500 W, 115 V ac (±10%), 2.2 A | |
| Minimum Thermocouple Temperature | -25°C | |
| Maximum Thermocouple Temperature | 350°C | |
| Length | 400mm | |
| Standards/Approvals | No | |
| Weight | 5.7kg | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Drywell Calibrator | ||
Accuracy ±0.5°C | ||
Temperature Scale Fahrenheit, Centigrade | ||
Power Source 150 W, 1.3 A or 230 V ac (±10%), 4.4 A or 230 V ac (±10%), 0.7 A, 500 W, 115 V ac (±10%), 2.2 A | ||
Minimum Thermocouple Temperature -25°C | ||
Maximum Thermocouple Temperature 350°C | ||
Length 400mm | ||
Standards/Approvals No | ||
Weight 5.7kg | ||
- COO (Country of Origin):
- US
The Fluke Field dry well calibrator has a temperature range of 35 degree Celsius to 350 degree Celsius. It reaches its maximum temperature in 12 minutes. At six pounds, its small enough to easily carry in one hand. Its truly a unique innovation in dry wells. The unit has a stability of 0.05 degree Celsius or better and a uniformity of at least 0.4 degree Celsius in the largest diameter wells and 0.1 degree Celsius in the smaller wells. Despite its small size, this unit performs. Use the display, calibrated to 0.5 degree Celsius as your reference or use an external thermometer for maximum calibration accuracy. With three removable inserts to choose from and this calibrator is as versatile as it is fast.
Easy to recalibrate
Lightweight and very portable
Accuracy to 0.25 degree Celsius
RS 232 and Interface it software included
Related links
- Fluke calibration 9140-DW-256 Temperature Calibrator
- Fluke calibration 9140-D-256 Temperature Calibrator
- Fluke calibration 9140-C-256 Temperature Calibrator
- Fluke calibration 9140-A-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke calibration 9144-B-256 Temperature Calibrator
- Fluke calibration 9009-B-256 Temperature Calibrator
