Fluke calibration 1529-R-256 Temperature Calibrator
- RS Stock No.:
- 276-8062
- Mfr. Part No.:
- 1529-R-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$10,678.00
(exc. GST)
$11,745.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,678.00 |
*price indicative
- RS Stock No.:
- 276-8062
- Mfr. Part No.:
- 1529-R-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Resolution | 0.0001 °C | |
| Accuracy | ±0.004 °C, ±0.009 °C | |
| Thermocouple Type | B, E, J, K, N, R, S, T | |
| Temperature Scale | Centigrade, Kelvin, Fahrenheit | |
| Power Source | External AC Power Supply, internal rechargeable Battery, 12 to 15V dc | |
| Maximum Thermocouple Temperature | 1800°C | |
| Height | 150mm | |
| Length | 385mm | |
| Standards/Approvals | Complies with European Union Directives | |
| Width | 245mm | |
| Weight | 9.5kg | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Resolution 0.0001 °C | ||
Accuracy ±0.004 °C, ±0.009 °C | ||
Thermocouple Type B, E, J, K, N, R, S, T | ||
Temperature Scale Centigrade, Kelvin, Fahrenheit | ||
Power Source External AC Power Supply, internal rechargeable Battery, 12 to 15V dc | ||
Maximum Thermocouple Temperature 1800°C | ||
Height 150mm | ||
Length 385mm | ||
Standards/Approvals Complies with European Union Directives | ||
Width 245mm | ||
Weight 9.5kg | ||
- COO (Country of Origin):
- US
The Fluke Chub E4 Thermometer is a low cost, high accuracy, digital thermometer readout designed to be used with 25 and 100 W PRTs, thermistors and thermocouples. The Chub E4 has four inputs for reading four different sensors simultaneously and its four wire connection eliminates lead resistance effects in PRTs. The model 1529 R is configured with two PRT and thermistor input modules of four channels. This device has serial RS 232 interface standard and IEEE 488 GPIB interface optional. Its unique combination of features makes it suitable for a wide variety of applications from laboratory measurement to industrial processes.
Password protection of settings
Stores over 8000 measurements internally
Adjustable moving average for extra precision
Measures one sensor at 10 readings per second
Temperature offsets for improved thermocouple accuracy
Related links
- Fluke calibration 1529-256 Temperature Calibrator
- Fluke calibration 1529-T-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke calibration 7109A-256 Temperature Calibrator
- Fluke calibration 1502A-256 Temperature Calibrator
- Fluke calibration 9144-B-256 Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
