Fluke calibration 1504-2506-256 Temperature Calibrator
- RS Stock No.:
- 276-8059
- Mfr. Part No.:
- 1504-2506-256
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$6,447.00
(exc. GST)
$7,091.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,447.00 |
*price indicative
- RS Stock No.:
- 276-8059
- Mfr. Part No.:
- 1504-2506-256
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Battery Type | Harts 9313 Battery | |
| Resolution | 0.001 °C | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | PRT Calibrator | |
| Accuracy | ±0.002°C | |
| Temperature Scale | Centigrade, Fahrenheit, Kelvin | |
| Power Source | 115/230 V ac | |
| Minimum Thermocouple Temperature | -200°C | |
| Maximum Thermocouple Temperature | 962°C | |
| Battery Life | 8h | |
| Width | 143mm | |
| Length | 181mm | |
| Height | 61mm | |
| Weight | 1kg | |
| Standards/Approvals | traceable calibration | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Battery Type Harts 9313 Battery | ||
Resolution 0.001 °C | ||
Product Type Temperature Calibrator | ||
Calibrator Type PRT Calibrator | ||
Accuracy ±0.002°C | ||
Temperature Scale Centigrade, Fahrenheit, Kelvin | ||
Power Source 115/230 V ac | ||
Minimum Thermocouple Temperature -200°C | ||
Maximum Thermocouple Temperature 962°C | ||
Battery Life 8h | ||
Width 143mm | ||
Length 181mm | ||
Height 61mm | ||
Weight 1kg | ||
Standards/Approvals traceable calibration | ||
- COO (Country of Origin):
- US
The Fluke Tweener Thermistor Readout offers more accuracy in a limited temperature range. The model 1504 tweener gives it to you as a thermistor readout. Thermistors are less fragile than PRTs and less likely to be impacted by mechanical shock. This thermistor readout is a low cost high accuracy device. Thermistors are more sensitive to temperature, have faster response times and come in many shapes for different applications.
Adjustable digital filter
Light weight and portable
Accuracy is 0.002 degree Celsius
Resolution is 0.0001 degree Celsius
Supports IEE 488 interface standard
Related links
- Fluke calibration 1502A-2506-256 Temperature Calibrator
- Fluke calibration 1504-256 Temperature Calibrator
- Fluke calibration 9100S-B-256 Temperature Calibrator
- Fluke calibration 7109A-256 Temperature Calibrator
- Fluke calibration 1502A-256 Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9103-C-256 Temperature Calibrator
- Fluke calibration 1529-256 Temperature Calibrator
