Fluke FLUKE-724 Temperature Calibrator
- RS Stock No.:
- 230-9296
- Distrelec Article No.:
- 176-78-071
- Mfr. Part No.:
- FLUKE-724
- Brand:
- Fluke
Subtotal (1 unit)*
$5,964.00
(exc. GST)
$6,560.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,964.00 |
*price indicative
- RS Stock No.:
- 230-9296
- Distrelec Article No.:
- 176-78-071
- Mfr. Part No.:
- FLUKE-724
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Temperature Calibrator | |
| Battery Type | Four AA alkaline | |
| Calibrator Type | Thermocouple Calibrator | |
| Resolution | 0.1 °C | |
| Accuracy | ± 0.02 % + 2 Counts | |
| Thermocouple Type | B, E, J, K, L, N, R, S, T, U | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Power Source | Battery | |
| Battery Life | 25h | |
| Length | 200mm | |
| Weight | 650g | |
| Standards/Approvals | EN500821:1992 and EN55022:1994 Class B, CSA C22.2 No. 1010.1:1992 | |
| Width | 47mm | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Temperature Calibrator | ||
Battery Type Four AA alkaline | ||
Calibrator Type Thermocouple Calibrator | ||
Resolution 0.1 °C | ||
Accuracy ± 0.02 % + 2 Counts | ||
Thermocouple Type B, E, J, K, L, N, R, S, T, U | ||
Temperature Scale Centigrade, Fahrenheit | ||
Power Source Battery | ||
Battery Life 25h | ||
Length 200mm | ||
Weight 650g | ||
Standards/Approvals EN500821:1992 and EN55022:1994 Class B, CSA C22.2 No. 1010.1:1992 | ||
Width 47mm | ||
Height 96mm | ||
Fluke Temperature Calibrator, 0.02% Accuracy, 0.1°C Resolution - 724/APAC/EMEA
This handheld temperature calibrator provides temperature sourcing and measurement for sensors and transmitters in industrial environments. It supports both thermocouples and RTDs, Plus voltage and resistance checks, enabling single-instrument field verification and transmitter calibration with a clear dual display and straightforward button controls.
Features & Benefits
• 0.02% accuracy improves measurement confidence in diagnostics
• 0.1°C resolution for precise temperature simulation and readback
• Sources 12 thermocouple and seven RTD types to cover sensor ranges
• Loop power supply with mA measurement to power and verify transmitters
• Ramp and step functions for automated linearity and response testing
• Four AA cells deliver around 25 h battery life for extended field use
• 0.1°C resolution for precise temperature simulation and readback
• Sources 12 thermocouple and seven RTD types to cover sensor ranges
• Loop power supply with mA measurement to power and verify transmitters
• Ramp and step functions for automated linearity and response testing
• Four AA cells deliver around 25 h battery life for extended field use
**Applications**
• Suitable for commissioning and maintenance of temperature transmitters
• Ideal for on-site RTD sensor verification in process plants
• Used with thermocouple probes for sensor simulation during calibration
• Can be used for functional checks of 4–20 mA temperature loops
• Used for Rapid linearity testing of transmitter outputs
• Ideal for on-site RTD sensor verification in process plants
• Used with thermocouple probes for sensor simulation during calibration
• Can be used for functional checks of 4–20 mA temperature loops
• Used for Rapid linearity testing of transmitter outputs
Which sensor types can be measured and simulated?
It supports a wide range of thermocouples (including J, K, T, E, R, S, B, L, U, N) and multiple RTD types such as Pt100 (385 and 392 JIS), Pt200, Pt500, Pt1000 and Ni120.
How does it assist with transmitter testing?
The instrument can source temperature-equivalent signals, provide loop power up to 24V and measure loop current simultaneously on the dual display for end-to-end transmitter checks.
What environmental limits affect operation?
It operates between −10°C and 55°C and is specified for humidity ranges from 90% at 10–30°C down to 35% at 50–55°C without condensation.
How are resistance measurements presented for RTD characterisation?
Resistance coverage extends to 3200 Ω with specified accuracy bands and selectable 0.1 Ω resolution for low-Ω ranges to support conversion to temperature values.
Related links
- Fluke 725 Multi-Function Calibrator 30V 236 mm 130 mm 61mm
- Fluke Fluke-714B Temperature Calibrator
- Fluke calibration 9103-B-256 Temperature Calibrator
- Fluke calibration 9009-B-256 Temperature Calibrator
- Fluke calibration 6109A-256 Temperature Calibrator
- Fluke calibration 1502A-256 Temperature Calibrator
- Fluke calibration 9140-DW-256 Temperature Calibrator
- Fluke calibration 1529-R-256 Temperature Calibrator
