RF Solutions PU-M4-433 Whip Omni-Directional Antenna with BNC Connector, ISM Band

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$9.45

(exc. GST)

$10.40

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 130 left, ready to ship from another location
  • Plus 150 left, shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.45-
10 - 49$9.42-
50 - 99$9.36-
100 - 249$9.301%
250 +$9.262%

*price indicative

RS Stock No.:
451-0775
Mfr. Part No.:
PU-M4-433
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

Antenna

RF Protocols

ISM Band

Connector Type

BNC

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Antenna Length

55.2mm

Maximum Frequency

433MHz

Directivity

Omni-Directional

Minimum Frequency

433MHz

Antenna Internal Construction

Helical

Standards/Approvals

WEEE, CE, EU, RoHS

Series

PU-M4

COO (Country of Origin):
GB

Helical Antennas 433 & 458MHz


¼ wavelength helical antenna

Rugged plastic finish, flexible antenna

External Antennas


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy