CK T3448M 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 275-5270
- Distrelec Article No.:
- 302-25-391
- Mfr. Part No.:
- T3448M 5
- Brand:
- CK
Subtotal (1 unit)*
$31.22
(exc. GST)
$34.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.22 |
*price indicative
- RS Stock No.:
- 275-5270
- Distrelec Article No.:
- 302-25-391
- Mfr. Part No.:
- T3448M 5
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 27mm | |
| Open Case | No | |
| Series | T3448M | |
| Case Colour | Black | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 27mm | ||
Open Case No | ||
Series T3448M | ||
Case Colour Black | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK tape measure 5M has rubber casing for a strong grip impact resistance and nylon coated blade superior abrasion resistance and durability. Also has double sided blade markings for regular, overhead and vertical measuring.
Express blade brake
Dual function end hook
Metal belt clip
Related links
- CK T3447 5 m Tape Measure, Imperial/Metric
- CK T3448 5 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- RS PRO S85 5 m Tape Measure Metric
- RS PRO 5 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Avit AV020 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
