Avit AV020 5 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 794-849
- Mfr. Part No.:
- AV02001
- Brand:
- Avit
Subtotal (1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.45 |
*price indicative
- RS Stock No.:
- 794-849
- Mfr. Part No.:
- AV02001
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Unit of Measure | Imperial/Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Series | AV020 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Unit of Measure Imperial/Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Series AV020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Tape measure is an essential tool designed for accurate measuring. Its Compact size makes it perfect for both professionals and DIY enthusiasts requiring precise length measurement in various environments.
Convenient tape lock for ease of use
Self-retracting tape blade for quick and easy storage
Size: 5 m (16ft) allows for versatility in various measuring tasks
Compact design makes it easy to carry and store
Related links
- Avit AV020 5 m Tape Measure Metric
- Avit AV020 7.5 m Tape Measure, Imperial/Metric
- Avit AV020 3 m Tape Measure, Imperial/Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
- CK T3448 5 m Tape Measure Metric
- RS PRO S85 5 m Tape Measure Metric
- RS PRO 5 m Tape Measure Metric
