Stanley 20 m Tape Measure, Metric
- RS Stock No.:
- 482-794
- Mfr. Part No.:
- 0-34-296
- Brand:
- Stanley
Subtotal (1 unit)*
$24.96
(exc. GST)
$27.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 77 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.96 |
*price indicative
- RS Stock No.:
- 482-794
- Mfr. Part No.:
- 0-34-296
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 20m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 12.7mm | |
| Open Case | No | |
| Case Colour | Yellow | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 20m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 12.7mm | ||
Open Case No | ||
Case Colour Yellow | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Durable long tape measure with a high-impact ABS closed case built for tough site conditions. Case features a rear perforation for easy tape cleaning. The tape is corrosion-resistant, UV protected, and non-conductive, ideal for use in drainage and outdoor environments.
Case perforated at rear to allow the tape to be cleaned
Class III
Corrosion-resistant, UV protected, non-conductive tape highly resistant to site drainage
High impact ABS closed case to withstand severe work conditions
Reinforced fibreglass tape (40 strand vs 26 reduces elasticity and improves measuring accuracy
Tape blade has washable pvc coating to increase life
Yellow surface with 2mm graduations for precise measuring
- RS Stock No. 7769784
- Mfr. Part No. 1-30-696
Each
$14.66
Related links
- Stanley 30 m Tape Measure, Metric
- Stanley 30 m Tape Measure Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley 10 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric












