Teng Tools MT 3 m Measuring Tape, Metric
- RS Stock No.:
- 832-490
- Mfr. Part No.:
- MT03
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$21.92
(exc. GST)
$24.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.92 |
*price indicative
- RS Stock No.:
- 832-490
- Mfr. Part No.:
- MT03
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Measuring Tape | |
| Length | 3m | |
| Series | MT | |
| Belt Clip | Yes | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Measuring Tape | ||
Length 3m | ||
Series MT | ||
Belt Clip Yes | ||
Case Material ABS | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape is designed for both metric and inch readings, offering a versatile solution for precise measurements in various applications.
ABS case ensures durability and longevity during use
Rubberised grip enhances control, particularly in wet or oily conditions
Tape lock and belt clip facilitate secure storage while in use
Automatic rewinding feature allows for efficient retraction of the tape
Compact 3 metre length balances portability and functionality
Designed for international use, accommodating both mm and inches











