CK T3442 3 m Measuring Tape, Imperial, Metric
- RS Stock No.:
- 796-156
- Mfr. Part No.:
- T3442 10
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$12.83
(exc. GST)
$14.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.83 |
*price indicative
- RS Stock No.:
- 796-156
- Mfr. Part No.:
- T3442 10
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Measuring Tape | |
| Length | 3m | |
| Unit of Measure | Imperial, Metric | |
| Series | T3442 | |
| Belt Clip | Yes | |
| Standards/Approvals | 2004/22/EC Class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Measuring Tape | ||
Length 3m | ||
Unit of Measure Imperial, Metric | ||
Series T3442 | ||
Belt Clip Yes | ||
Standards/Approvals 2004/22/EC Class II | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Precision fit measuring tape is designed for convenience and accuracy in measuring tasks. Its robust construction ensures durability while providing essential features for both professional and domestic use.
Tough ABS plastic body offers excellent damage protection
Full lock and pause buttons provide enhanced control during use
Belt clip adds convenience for carrying and accessibility
True zero hook allows accurate internal and external measurements
Integral Recoil damper prevents hook damage during storage
Related links
- CK T3442 7.5 m Measuring Tape Metric
- CK T3442 5 m Measuring Tape Metric
- CK T3565 30 m Measuring Tape Metric
- CK T3563 30 m Measuring Tape Metric
- CK T3565 50 m Measuring Tape Metric
- Tajimi Electronics Tajima 24.61 ft Tape, Imperial/Metric
- Tajimi Electronics Tajima 5 m Tape, Imperial/Metric
- RS PRO 1.2 m Tailor Tape Metric
