CK T3442 5 m Measuring Tape, Imperial, Metric
- RS Stock No.:
- 794-252
- Mfr. Part No.:
- T3442 16
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.37 |
*price indicative
- RS Stock No.:
- 794-252
- Mfr. Part No.:
- T3442 16
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Measuring Tape | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Series | T3442 | |
| Belt Clip | Yes | |
| Standards/Approvals | 2004/22/EC Class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Measuring Tape | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Series T3442 | ||
Belt Clip Yes | ||
Standards/Approvals 2004/22/EC Class II | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Tape measure is a Durable and reliable tool designed for precise measurements. Its tough design and user-friendly features make it Ideal for both professional and DIY applications.
Tough ABS plastic body for superior damage protection
Full lock and pause buttons ensure precise control during use
Convenient belt clip for easy carrying
Nylon-coated blade offers excellent abrasion resistance
True zero hook guarantees accurate external and internal measurements
Integral Recoil damper protects the hook from damage
Related links
- CK T3442 7.5 m Measuring Tape Metric
- CK T3442 3 m Measuring Tape Metric
- CK T3565 30 m Measuring Tape Metric
- CK T3563 30 m Measuring Tape Metric
- CK T3565 50 m Measuring Tape Metric
- Tajimi Electronics Tajima 24.61 ft Tape, Imperial/Metric
- Tajimi Electronics Tajima 5 m Tape, Imperial/Metric
- RS PRO 1.2 m Tailor Tape Metric
