Tajima Tajima 24.61 ft Tape, Imperial/Metric
- RS Stock No.:
- 648-283
- Mfr. Part No.:
- TAGAG3L27
- Brand:
- Tajima
Subtotal (1 unit)*
$123.16
(exc. GST)
$135.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.16 |
*price indicative
- RS Stock No.:
- 648-283
- Mfr. Part No.:
- TAGAG3L27
- Brand:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Tape | |
| Length | 24.61ft | |
| Blade Width | 25mm | |
| Open Case | No | |
| Case Colour | Black, Red | |
| Series | Tajima | |
| Belt Clip | Yes | |
| Blade Colour | White | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Unit of Measure Imperial/Metric | ||
Product Type Tape | ||
Length 24.61ft | ||
Blade Width 25mm | ||
Open Case No | ||
Case Colour Black, Red | ||
Series Tajima | ||
Belt Clip Yes | ||
Blade Colour White | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Lock Metric/Imperial Extra Stiff Tape measure is a premium pocket tape measure with a 27mm blade. The extra thick steel blade provides improved stiffness and stability for superior stand-out. The easy-read scale has black increments on a white-coated blade for clear visibility. The tape measure also has a power lock button for secure measurements, as well as a belt clip and wrist loop for convenience.
Heavy duty shock proof
ABS case for durability
Dual printed on both sides of the tape
Can be used for both metric and imperial measurements, making it versatile for a variety of projects
Related links
- Tajimi Electronics Tajima 5 m Tape, Imperial/Metric
- Tajimi Electronics Tajima 5 m Tape, Metric
- CK T3442 7.5 m Measuring Tape Metric
- CK T3563 30 m Measuring Tape Metric
- CK T3565 30 m Measuring Tape Metric
- CK T3565 50 m Measuring Tape Metric
- CK T3442 5 m Measuring Tape Metric
- CK T3442 3 m Measuring Tape Metric
