Tajima Tajima 3 m Tape, Metric
- RS Stock No.:
- 648-267
- Mfr. Part No.:
- TASS630MGLB
- Brand:
- Tajima
Subtotal (1 unit)*
$56.98
(exc. GST)
$62.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.98 |
*price indicative
- RS Stock No.:
- 648-267
- Mfr. Part No.:
- TASS630MGLB
- Brand:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Unit of Measure | Metric | |
| Product Type | Tape | |
| Length | 3m | |
| Blade Width | 16mm | |
| Open Case | No | |
| Case Colour | Black, White | |
| Series | Tajima | |
| Blade Colour | White | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Unit of Measure Metric | ||
Product Type Tape | ||
Length 3m | ||
Blade Width 16mm | ||
Open Case No | ||
Case Colour Black, White | ||
Series Tajima | ||
Blade Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Strong Tape is a measure designed for durability and precision. It features a standout distance of over 50%, making it easy to take measurements on your own. The tape measure is equipped with an auto-stop system and a strong lock button to securely hold the tape in place. The tape measure has a length of 3M and a width of 16mm, making it a reliable tool for various measuring tasks.
Innovative polyester mix coating
Ensures smooth operation and long-lasting performance
With an extra thick steel tape, provides increased stiffness and accuracy
Related links
- Proteus Equipment Tajima 5 m Tape, Metric
- SAM U 3 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Tajimi Electronics Tajima 5 m Tape, Metric
- Proteus Equipment Tact 300 mm Guide, Metric
- Proteus Equipment Tact 600 mm Guide, Metric
- CK Gel-grip 3 m Tape Measure, Metric
- SAM LU 3 m Tape Measure, Metric
