SIBA 20A Centred Tag Fuse, NH000, 500V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 3 units)*

$50.769

(exc. GST)

$55.845

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
3 - 147$16.923$50.77
150 - 747$16.623$49.87
750 +$16.207$48.62

*price indicative

RS Stock No.:
421-643
Mfr. Part No.:
20-000-13/20E1
Brand:
SIBA
Find similar products by selecting one or more attributes.
Select all

Brand

SIBA

Current Rating

20A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

78mm

Tag Type

Blade

Body Length

54mm

Tag Orientation

Centred

Body Width

20.5mm

Body Height

40.5mm

Fuse Dimensions

54 x 20.5 x 40.5mm

RoHS Status: Exempt

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)


High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

Approvals

VDE; NEMKO; FIMKO

Approvals

VDE; NEMKO; Fi; DIN43620; VDE0636/21; IEC269-1

Related links