- RS Stock No.:
- 703-8677
- Mfr. Part No.:
- 100NHG0B
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.73
(exc. GST)
$23.90
(inc. GST)
Units | Per unit |
1 - 99 | $21.73 |
100 - 499 | $21.35 |
500 + | $20.49 |
- RS Stock No.:
- 703-8677
- Mfr. Part No.:
- 100NHG0B
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann NH Fuses Type gG/gL Size 0
High breaking capacity
Dual Indication
Dual Indication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH0 |
Voltage Rating | 500V ac |
Fuse Standard | DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636 |
Application Category | gG - gL |
Tag Width | 6mm |
High Rupture Capacity | Yes |
Overall Length | 125mm |
Body Length | 68mm |
Body Width | 30mm |
Body Height | 48mm |
Series | Eaton Bussman |