Eaton 80A Centred Tag Fuse, NH0, 500V ac
- RS Stock No.:
- 703-8673
- Mfr. Part No.:
- 80NHG0B
- Brand:
- Eaton
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.89
(exc. GST)
$21.88
(inc. GST)
Units | Per unit |
---|---|
1 - 99 | $19.89 |
100 - 499 | $19.55 |
500 + | $19.04 |
- RS Stock No.:
- 703-8673
- Mfr. Part No.:
- 80NHG0B
- Brand:
- Eaton
Related links
- Eaton 63A Centred Tag Fuse, NH0, 500V ac
- Eaton 32A Centred Tag Fuse, NH0, 500V ac
- Eaton 125A Centred Tag Fuse, NH0, 500V ac
- Eaton 100A Centred Tag Fuse, NH0, 500V ac
- Eaton 25A Centred Tag Fuse, NH0, 500V ac
- Siemens 35A Centred Tag Fuse, NH0, 500V ac
- Eaton 80A Centred Tag Fuse, NH02, 500V ac
- Eaton 80A Centred Tag Fuse, NH000, 500V ac