RS Better World

Eaton 350A Tag Fuse 201.4 x 73.5 x 73.5 mm 1.5kV, 170 mm

Subtotal (1 unit)*

$1,022.98

(exc. GST)

$1,125.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,022.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
282-6239
Mfr. Part No.:
PV-350A-3L-BU-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

350A

Product Type

Tag Fuse

Fuse Size

201.4 x 73.5 x 73.5 mm

Voltage

1.5kV

Standards/Approvals

CE marked, UL, IEC 60269, RoHS Compliant, CSA

Fixing Centres

170 mm

Application Category

Photovoltaic Systems

Fuse Speed

High

Length

201.4mm

Width

73.5mm

Height

73.5mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 350A Current, 1500V Voltage - PV-350A-3L-BU-15


This tag fuse is designed for use in photovoltaic installations to protect string and array circuits from overcurrent events. It operates within high-voltage solar environments and provides Rapid interruption to safeguard downstream components in solar power systems.

Features & Benefits


• 350A continuous rating delivers high-current protection for arrays
• High-speed operation minimises fault energy during short circuits
• 1500V voltage capability supports high-voltage PV architectures
• Fixing centres at 170mm facilitate straightforward panel mounting

**Applications**


• Suitable for protecting individual solar string circuits in utility-scale farms
• Ideal for integration into commercial rooftop photovoltaic arrays
• Used for safeguarding inverters and combiner boxes in solar installations
• Can be used for maintenance replacement in high-voltage PV strings

What form factor does it use for panel installation?


It is built as a tag-style fuse with fixing centres measured at 170mm to match common mounting arrangements.

How does it perform on interrupting faults?


The fuse is specified as high-speed, enabling Rapid disconnection to limit thermal and electrical stress during short-circuit events.

What are the physical envelope dimensions?


The fuse body measures 201.4 x 73.5 x 73.5 mm, giving a Compact footprint for array enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy