Better World
Eaton 355A Tag Fuse, 201 x 74 x 74mm, 1.5kV, 170mm
- RS Stock No.:
- 282-6244
- Mfr. Part No.:
- PV-355A-3L-BU-15
- Brand:
- Eaton
Subtotal (1 unit)**
$993.18
(exc. GST)
$1,092.50
(inc. GST)
On back order for despatch 03/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $993.18 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key