Recently searched
    Better World

    Eaton 500A Tag Fuse, 201 x 74 x 74mm, 1.5kV, 170mm

    Subtotal (1 unit)**

    $1,084.60

    (exc. GST)

    $1,193.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 09/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,084.60

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    282-6251
    Mfr. Part No.:
    PV-500A-3L-BU-15
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    500A

    Fuse Size

    201 x 74 x 74mm

    Voltage Rating

    1.5kV

    Fuse Standard

    IEC 60269-6

    Fixing Centres

    170mm

    Better World Claim

    Renewable energy solution

    Better World Product

    Yes

    Related links