Socomec 1kA Tag Fuse NH3 690V, 150 mm

Subtotal (1 unit)*

$441.17

(exc. GST)

$485.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.17

*price indicative

RS Stock No.:
252-5308
Mfr. Part No.:
170M6814
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Fuse Type

HRC

Product Type

Tag Fuse

Current Rating

1kA

Fuse Size

NH3

Voltage

690V

Standards/Approvals

EN, DIN, IEC

Fixing Centres

150 mm

Application Category

aR

Tag Width

33mm

Fuse Speed

AR

High Rupture Capacity

Yes

Fuse Characteristics

Medium Acting

Tag Type

Blade

Overall Length

88mm

Length

88mm

Height

150mm

Width

76mm

COO (Country of Origin):
IN
The Socomec high speed fuse having current rating of 1000A. It is mainly used to protect power semiconductors such as variable speed drives, inverters, etc. It has fuse blown indicator for safety purpose.

High level performances

Increased reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy