Siemens 1kA Tag Fuse NH3 690V, 110 mm
- RS Stock No.:
- 287-3449
- Mfr. Part No.:
- 3NB3350-1KK26
- Brand:
- Siemens
Subtotal (1 unit)*
$1,796.75
(exc. GST)
$1,976.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,796.75 |
*price indicative
- RS Stock No.:
- 287-3449
- Mfr. Part No.:
- 3NB3350-1KK26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 1kA | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | UNSPSC, RoHS, ETIM, UKCA, EAC, REACH, IEC 60947, WEEE, CE, eClass | |
| Fixing Centres | 110 mm | |
| Application Category | Protection | |
| Fuse Speed | GR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 110mm | |
| Length | 110mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 110mm | |
| Diameter | 75mm | |
| Series | 3NB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 1kA | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals UNSPSC, RoHS, ETIM, UKCA, EAC, REACH, IEC 60947, WEEE, CE, eClass | ||
Fixing Centres 110 mm | ||
Application Category Protection | ||
Fuse Speed GR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 110mm | ||
Length 110mm | ||
Maximum Operating Temperature 50°C | ||
Height 110mm | ||
Diameter 75mm | ||
Series 3NB | ||
- COO (Country of Origin):
- GR
The Siemens Fuse link is equipped with slotted blade contacts and supports 2 x NH3 configuration. It has a rated current of 1000 A, gR fuse link operating class, and is suitable for use with an AC voltage of up to 690 V.
CE and EAC compliance
With front indicator
