Socomec 900A Tag Fuse NH3 690V

Subtotal (1 unit)*

$557.93

(exc. GST)

$613.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$557.93

*price indicative

RS Stock No.:
252-5304
Mfr. Part No.:
170M6263
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Tag Fuse

Fuse Type

UR

Fuse Size

NH3

Standards/Approvals

EN, UL, CSA, IEC

Application Category

aR

Tag Width

30mm

Tag Type

Blade

Fuse Characteristics

Fast Acting

Overall Length

109mm

Series

UR

COO (Country of Origin):
HU
The Socomec high speed fuse having current rating of 900A. It is mainly used to protect power semiconductors such as variable speed drives, inverters, etc. It has fuse blown indicator for safety purpose.

High level performances

Increased reliability

Improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy