RS PRO 35A Bolted Tag Fuse 240V ac, 41.8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$93.55

(exc. GST)

$102.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Bag(s)
Per Bag
Per unit*
1 - 1$93.55$18.71
2 - 3$91.21$18.242
4 +$89.82$17.964

*price indicative

RS Stock No.:
221-3640
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

35A

Product Type

Bolted Tag Fuse

Voltage

240V ac

Standards/Approvals

IEC 60269-4, RoHS, BS 88-4

Fixing Centres

41.8 mm

Tag Width

12.7mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

29.2mm

Tag Orientation

Offset

Overall Length

58.4mm

Diameter

19.3mm

Height

17.7mm

Width

19.3mm

Series

LSCA

RS PRO LSCA Series Bolted Tag Fuses


Introducing from RS PRO the LSCA series bolted tag fuses. These fuses are designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO LSCA series offer a voltage rating of 120 V dc, 240 Vac, available in various sizes and current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-4/BS 88-4.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Fuses feature tags with through-holes

  • Low voltage fuse

  • Type: Bolted tag fuse

  • Application Category: AR

  • Standards Met: IEC 60269-4/BS88-4

  • General Specification


  • Voltage Rating: 120 V dc, 240 V ac

  • Current Rating: 20A, 35A, 50A, 80A and 100A

  • Tag Width: 12.7 mm

  • Overall Length: 58.4 mm

  • Body Diameter: 19.3 mm

  • Body Length: 29.2 mm

  • Tag Orientation: Offset

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • Related links