- RS Stock No.:
- 156-8800
- Mfr. Part No.:
- 32LET
- Brand:
- Eaton
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$151.25
(exc. GST)
$166.37
(inc. GST)
Units | Per unit |
1 - 49 | $151.25 |
50 - 249 | $149.37 |
250 + | $145.93 |
- RS Stock No.:
- 156-8800
- Mfr. Part No.:
- 32LET
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Bolted Tag Fuse, High Rupture Capacity, 12.7mm Tag Width - 32LET
Stop sparks flying if there's a power fault with this bolted tag fuse from Eaton. The fast-acting device blows almost instantly in overcurrent conditions. By breaking a dangerous current's path, it minimises the chance of equipment damage and stops short circuits from posing a risk. Offset mounting tags on each end make it a breeze to install using just a screwdriver. Once the fuse has blown, simply unscrew its mounting bolts for snappy removal. This product meets IEC 269-4 standards for low-voltage fuse links used with semiconductors, so it's just what you need to protect industrial equipment like power converters and DC drives.
Features & Benefits
• Compact overall length of 56mm means it needs minimal mounting space
• Suitable to use with both AC and DC circuits for versatility
• Clearly marked, making it quick and easy to identify
• Doesn't deteriorate with age, so you get long-lasting service
• Suitable to use with both AC and DC circuits for versatility
• Clearly marked, making it quick and easy to identify
• Doesn't deteriorate with age, so you get long-lasting service
Does this fuse break low-current faults?
Yes, it safeguards against both high-current and low-current faults and offers comprehensive circuit protection.
Is this a high rupture capacity fuse?
Yes, it has a high rupture capacity that makes it suitable for demanding applications.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | LET |
Voltage Rating | 150 V dc, 240V ac |
Fuse Standard | BS 88, IEC 269-4 |
Fixing Centres | 41.8mm |
Application Category | aR |
Tag Width | 12.7mm |
Fuse Speed | FF |
High Rupture Capacity | Yes |
Overall Length | 56mm |
Tag Type | Bolted |
Body Diameter | 17.7mm |
Body Length | 26.2mm |
Tag Orientation | Offset |
Body Width | 18mm |
Body Height | 19.1mm |
Fuse Dimensions | 17.7 x 26.2mm |
Series | Eaton Bussman |
Related links
- Eaton 25A Bolted Tag Fuse 150 V dc 41.8mm
- Eaton 100A British Standard Fuse 150 V dc 41.8mm
- Eaton 80A British Standard Fuse 150 V dc 41.8mm
- Eaton 125A Bolted Tag Fuse 150 V dc 41mm
- Eaton 180A Bolted Tag Fuse 150 V dc 41.8mm
- Eaton 50A British Standard Fuse 150 V dc 41.8mm
- Eaton 160A Bolted Tag Fuse 150 V dc 41mm
- Eaton 63A British Standard Fuse 150 V dc 41.8mm