Siemens 160A Centred Tag Fuse, NH000, 500V
- RS Stock No.:
- 210-6985
- Mfr. Part No.:
- 3NE8824-0MK
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$146.50
(exc. GST)
$161.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $146.50 | $439.50 |
15 + | $131.847 | $395.541 |
*price indicative
- RS Stock No.:
- 210-6985
- Mfr. Part No.:
- 3NE8824-0MK
- Brand:
- Siemens
Related links
- Siemens 160A Centred Tag Fuse, NH000, 250V ac
- Siemens 160A Centred Tag Fuse, NH2, 500V ac
- Siemens 160A Centred Tag Fuse, NH00, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 500V ac
- Eaton 160A Centred Tag Fuse, NH000, 690V
- Siemens 32A Centred Tag Fuse, NH000, 500V ac
- Siemens 100A Centred Tag Fuse, NH000, 500V ac
- Siemens 35A Centred Tag Fuse, NH000, 500V ac