Siemens 160A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2033
- Mfr. Part No.:
- 3NA6136
- Brand:
- Siemens
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$39.54
(exc. GST)
$43.49
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $39.54 | $118.62 |
15 + | $35.587 | $106.761 |
*price indicative
- RS Stock No.:
- 203-2033
- Mfr. Part No.:
- 3NA6136
- Brand:
- Siemens
Related links
- Siemens 160A Centred Tag Fuse, NH1, 500V ac
- SIBA 160A Centred Tag Fuse, NH1, 500V ac
- Siemens 160A Centred Tag Fuse, NH1, 690V ac
- Siemens 160A Centred Tag Fuse, NH1, 1kV
- Siemens 160A Centred Tag Fuse, NH1, 690V
- Siemens 160A Centred Tag Fuse, NH00, 500V ac
- Siemens 160A Centred Tag Fuse, NH2, 500V ac
- Siemens 63A Centred Tag Fuse, NH1, 500V ac