Siemens 800A Centred Tag Fuse NH3 690V
- RS Stock No.:
- 210-6969
- Mfr. Part No.:
- 3NE1438-2
- Brand:
- Siemens
Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$1,435.26
(exc. GST)
$1,578.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $478.42 | $1,435.26 | - |
| 15 + | $430.577 | $1,291.73 | 10% |
*price indicative
- RS Stock No.:
- 210-6969
- Mfr. Part No.:
- 3NE1438-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 800A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH3 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gR | |
| Tag Width | 32mm | |
| Minimum Operating Temperature | -20°C | |
| Tag Type | Blade | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 82.1mm | |
| Length | 151mm | |
| Height | 73mm | |
| Width | 82mm | |
| Series | 3NE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 800A | ||
Fuse Type LV HRC | ||
Fuse Size NH3 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gR | ||
Tag Width 32mm | ||
Minimum Operating Temperature -20°C | ||
Tag Type Blade | ||
Maximum Operating Temperature 60°C | ||
Overall Length 82.1mm | ||
Length 151mm | ||
Height 73mm | ||
Width 82mm | ||
Series 3NE | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse Link with blade contacts , operating current of 800A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: gR
Related links
- Siemens 800A Centred Tag Fuse NH3 690V
- Siemens 850A Centred Tag Fuse NH3 690V
- Siemens 630A Centred Tag Fuse NH3 690V
- Siemens 670A Centred Tag Fuse NH3 690V
- Eaton 800A Centred Tag Fuse NH3 440V ac
- Siemens 800A Tag Fuse NH3 690V, 10 mm
- Siemens 425A Centred Tag Fuse NH3 690V
- Siemens 710A Centred Tag Fuse NH3 690V
