Siemens 560A Centred Tag Fuse NH3 690V

Get a bulk buy discount

Add 15 more to save $815.51

View bulk pricing options

Subtotal (1 pack of 3 units)*

$1,631.16

(exc. GST)

$1,794.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12$543.72$1,631.16-
15 +$489.353$1,468.06$815.51

*price indicative

RS Stock No.:
210-6963
Mfr. Part No.:
3NE1435-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

560A

Product Type

Centred Tag Fuse

Fuse Type

LV HRC

Fuse Size

NH3

Voltage

690V

Standards/Approvals

No

Application Category

gS

Tag Width

32mm

Minimum Operating Temperature

-20°C

Tag Type

Blade

Maximum Operating Temperature

60°C

Length

151mm

Overall Length

82.1mm

Height

70mm

Width

82mm

Series

3NE

COO (Country of Origin):
GR
The Siemens SITOR fuse Link with blade contacts , operating current of 560A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.

Operating class of the fuse link: gS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy