Siemens 315A Centred Tag Fuse, NH2, 690V
- RS Stock No.:
- 210-6933
- Mfr. Part No.:
- 3NA7252-6
- Brand:
- Siemens
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$182.657
(exc. GST)
$200.923
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $182.657 | $547.971 |
15 + | $164.393 | $493.179 |
*price indicative
- RS Stock No.:
- 210-6933
- Mfr. Part No.:
- 3NA7252-6
- Brand:
- Siemens
Related links
- Siemens 315A Centred Tag Fuse, NH2, 690V
- Siemens 315A Centred Tag Fuse, NH2, 500V ac
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Schneider Electric 315A Centred Tag Fuse, NH2, 690V ac
- Siemens 300A Centred Tag Fuse, NH2, 690V
- Siemens 125A Centred Tag Fuse, NH2, 690V
- Siemens 160A Centred Tag Fuse, NH2, 690V
- Siemens 200A Centred Tag Fuse, NH2, 690V