Better World
Schneider Electric 315A Centred Tag Fuse, NH2, 690V ac
- RS Stock No.:
- 212-0154
- Mfr. Part No.:
- DF2JA1311
- Brand:
- Schneider Electric
On back order for despatch 03/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$247.963
(exc. GST)
$272.759
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 + | $247.963 | $743.889 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-0154
- Mfr. Part No.:
- DF2JA1311
- Brand:
- Schneider Electric
Related links
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Siemens 315A Centred Tag Fuse, NH2, 690V
- Siemens 450A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH2, 690V ac
- Eaton 450A Centred Tag Fuse, NH2, 690V ac
- Siemens 400A Centred Tag Fuse, NH2, 690V ac
- Eaton 550A Centred Tag Fuse, NH2, 690V ac
- Eaton 400A Centred Tag Fuse, NH2, 690V ac