Eaton 315A Centred Tag Fuse, NH2, 690V ac
- RS Stock No.:
- 182-1761
- Mfr. Part No.:
- 315NHG2B-690
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$49.56
(exc. GST)
$54.52
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $49.56 |
2 + | $48.34 |
- RS Stock No.:
- 182-1761
- Mfr. Part No.:
- 315NHG2B-690
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 315 A, AC 690 V, NH2, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Low temperature rise
Globally compliant
Compatible with series PV NH base range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 315A |
Fuse Size | NH2 |
Voltage Rating | 690V ac |
Application Category | gL, gG |
Tag Type | Blade |
Tag Orientation | Square |
Series | Bussmann |
Related links
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 315A Centred Tag Fuse, NH2, 500V ac
- Schneider Electric 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 250A Centred Tag Fuse, NH2, 690V ac
- Eaton 315A Centred Tag Fuse, NH00, 690V ac
- Siemens 315A Centred Tag Fuse, NH2, 690V
- Eaton 315A Centred Tag Fuse, NH00, 690V
- Eaton 315A Centred Tag Fuse, NH03, 500V ac